Datasheets
LT1672IMS8#TR by:

Operational Amplifier, 1 Func, 775uV Offset-Max, PDSO8

Part Details for LT1672IMS8#TR by Analog Devices Inc

Overview of LT1672IMS8#TR by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LT1672IMS8#TR

LT1672IMS8#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1672IMS8#TR Part Data Attributes:

LT1672IMS8#TR Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT1672IMS8#TR Analog Devices Inc Operational Amplifier, 1 Func, 775uV Offset-Max, PDSO8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description TSSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0017 µA
Common-mode Reject Ratio-Nom 114 dB
Input Offset Voltage-Max 775 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 0.005 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Unity Gain BW-Nom 12
Width 3 mm

Alternate Parts for LT1672IMS8#TR

This table gives cross-reference parts and alternative options found for LT1672IMS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1672IMS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1672IMS8#TRPBF 2uA Max, Av ≥ 5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps Analog Devices Inc LT1672IMS8#TR vs LT1672IMS8#TRPBF
Part Number Description Manufacturer Compare
LT1672CMS8#TRPBF LT1672 - 2uA Max, Av >=5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1672IMS8#TR vs LT1672CMS8#TRPBF
LT1672CMS8#PBF LT1672 - 2uA Max, Av >=5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1672IMS8#TR vs LT1672CMS8#PBF
LT1672CMS8 Operational Amplifier, 1 Func, 725uV Offset-Max, PDSO8 Analog Devices Inc LT1672IMS8#TR vs LT1672CMS8
LT1672CMS8#TR Operational Amplifier, 1 Func, 725uV Offset-Max, PDSO8 Analog Devices Inc LT1672IMS8#TR vs LT1672CMS8#TR
LT1672IMS8#TRPBF 2uA Max, Av ≥ 5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps Analog Devices Inc LT1672IMS8#TR vs LT1672IMS8#TRPBF
LT1672CMS8#TR LT1672 - 2uA Max, Av >=5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1672IMS8#TR vs LT1672CMS8#TR
LT1672IMS8 Operational Amplifier, 1 Func, 775uV Offset-Max, PDSO8 Analog Devices Inc LT1672IMS8#TR vs LT1672IMS8
LT1672CMS8#TRPBF 2uA Max, Av ≥ 5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps Analog Devices Inc LT1672IMS8#TR vs LT1672CMS8#TRPBF
LT1672IMS8#TRPBF LT1672 - 2uA Max, Av >=5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1672IMS8#TR vs LT1672IMS8#TRPBF
LT1672IMS8#TR LT1672 - 2uA Max, Av >=5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1672IMS8#TR vs LT1672IMS8#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1672IMS8#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1672IMS8#TR by Analog Devices Inc

  • Please alert me when LT1672IMS8#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1672IMS8#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1672IMS8#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1672IMS8#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1672IMS8#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1672IMS8#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: