-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2uA Max, Av ≥ 5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1672CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1672CMS8#TRPBF
Analog Devices Inc
2uA Max, Av ≥ 5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 725 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.005 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 12 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1672CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1672CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1672CMS8#TRPBF | LT1672 - 2uA Max, Av >=5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1672CMS8#TRPBF vs LT1672CMS8#TRPBF |
LT1672IMS8#TRPBF | LT1672 - 2uA Max, Av >=5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1672CMS8#TRPBF vs LT1672IMS8#TRPBF |
LT1672IMS8#TR | LT1672 - 2uA Max, Av >=5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1672CMS8#TRPBF vs LT1672IMS8#TR |
LT1672CMS8#TR | Operational Amplifier, 1 Func, 725uV Offset-Max, PDSO8 | Analog Devices Inc | LT1672CMS8#TRPBF vs LT1672CMS8#TR |