Part Details for LT1671IS8#TR by Linear Technology
Overview of LT1671IS8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1671IS8#TR
LT1671IS8#TR CAD Models
LT1671IS8#TR Part Data Attributes
|
LT1671IS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1671IS8#TR
Linear Technology
LT1671 - 60ns, Low Power,Single Supply, Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Bias Current-Max (IIB) @25C | 0.28 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Response Time-Nom | 85 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1671IS8#TR
This table gives cross-reference parts and alternative options found for LT1671IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1671IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1671IS8#PBF | 60ns, Low Power, Single Supply, Ground-Sensing Comparator | Analog Devices Inc | LT1671IS8#TR vs LT1671IS8#PBF |
LT1671CS8 | Comparator, 1 Func, 4000uV Offset-Max, 85ns Response Time, PDSO8 | Analog Devices Inc | LT1671IS8#TR vs LT1671CS8 |
LT1671CS8#PBF | 60ns, Low Power, Single Supply, Ground-Sensing Comparator | Analog Devices Inc | LT1671IS8#TR vs LT1671CS8#PBF |
LT1671IS8#PBF | LT1671 - 60ns, Low Power,Single Supply, Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1671IS8#TR vs LT1671IS8#PBF |
LT1671CS8#TRPBF | LT1671 - 60ns, Low Power,Single Supply, Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1671IS8#TR vs LT1671CS8#TRPBF |
LT1671CS8#PBF | LT1671 - 60ns, Low Power,Single Supply, Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1671IS8#TR vs LT1671CS8#PBF |
LT1671IS8 | LT1671 - 60ns, Low Power,Single Supply, Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1671IS8#TR vs LT1671IS8 |
LT1671IS8#TRPBF | LT1671 - 60ns, Low Power,Single Supply, Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1671IS8#TR vs LT1671IS8#TRPBF |