Part Details for LT1641IS8#TRPBF by Linear Technology
Overview of LT1641IS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1641IS8#TRPBF | Analog Devices | Pos Hi V Hot Swap Cntr | |
LT1641IS8#PBF | Analog Devices | Pos Hi V Hot Swap Cntr | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1641IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 363 |
|
RFQ | ||
|
Win Source Electronics | IC CONTRLR HOTSWAP POSVOLT 8SOIC | 28000 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for LT1641IS8#TRPBF
LT1641IS8#TRPBF CAD Models
LT1641IS8#TRPBF Part Data Attributes
|
LT1641IS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1641IS8#TRPBF
Linear Technology
LT1641 - Positive High Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1641IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1641IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1641IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1641IS8#TRPBF | Positive High Voltage Hot Swap Controller | Analog Devices Inc | LT1641IS8#TRPBF vs LT1641IS8#TRPBF |
LT1641CS8-2#PBF | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Power Management Circuit | Linear Technology | LT1641IS8#TRPBF vs LT1641CS8-2#PBF |
LT1641IS8 | LT1641 - Positive High Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1641IS8#TRPBF vs LT1641IS8 |
LT1641CS8-2#PBF | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LT1641IS8#TRPBF vs LT1641CS8-2#PBF |
LT1641CS8 | LT1641 - Positive High Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1641IS8#TRPBF vs LT1641CS8 |
LT1641CS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LT1641IS8#TRPBF vs LT1641CS8#TR |
LT1641CS8#TRPBF | Positive High Voltage Hot Swap Controller | Analog Devices Inc | LT1641IS8#TRPBF vs LT1641CS8#TRPBF |
LT1641IS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LT1641IS8#TRPBF vs LT1641IS8#TR |
LT1641IS8#PBF | LT1641 - Positive High Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1641IS8#TRPBF vs LT1641IS8#PBF |
LT1641CS8#TR | LT1641 - Positive High Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1641IS8#TRPBF vs LT1641CS8#TR |