Part Details for LT1640AHCS8#TRPBF by Linear Technology
Overview of LT1640AHCS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1640AHCS8#TRPBF | Analog Devices | Neg V Hot Swap Cntr | |
LT1640AHCS8#PBF | Analog Devices | Neg V Hot Swap Cntr | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1640AHCS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Quest Components | 156 |
|
$2.8749 / $4.6620 | Buy Now |
Part Details for LT1640AHCS8#TRPBF
LT1640AHCS8#TRPBF CAD Models
LT1640AHCS8#TRPBF Part Data Attributes
|
LT1640AHCS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1640AHCS8#TRPBF
Linear Technology
LT1640A - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1640AHCS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1640AHCS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1640AHCS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1640AHIS8#PBF | Negative Voltage Hot Swap Controller | Analog Devices Inc | LT1640AHCS8#TRPBF vs LT1640AHIS8#PBF |
LT1640AHIS8#PBF | LT1640A - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1640AHCS8#TRPBF vs LT1640AHIS8#PBF |
LT1640AHIS8#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | Analog Devices Inc | LT1640AHCS8#TRPBF vs LT1640AHIS8#TR |
LT1640AHIS8#TRPBF | Negative Voltage Hot Swap Controller | Analog Devices Inc | LT1640AHCS8#TRPBF vs LT1640AHIS8#TRPBF |
LT1640AHIS8#TR | LT1640A - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1640AHCS8#TRPBF vs LT1640AHIS8#TR |
LT1640AHCS8#PBF | LT1640A - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1640AHCS8#TRPBF vs LT1640AHCS8#PBF |
LT1640AHCS8#TR | LT1640A - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1640AHCS8#TRPBF vs LT1640AHCS8#TR |
LT1640AHCS8 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | Analog Devices Inc | LT1640AHCS8#TRPBF vs LT1640AHCS8 |
LT1640AHCS8#TRPBF | Negative Voltage Hot Swap Controller | Analog Devices Inc | LT1640AHCS8#TRPBF vs LT1640AHCS8#TRPBF |
LT1640AHCS8#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | Analog Devices Inc | LT1640AHCS8#TRPBF vs LT1640AHCS8#TR |