-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two Terminal Voltage Reference, 1 Output, 1.25V, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1634BCS8-2.5#PBF | Analog Devices | uP Prec Shunt V Ref | |
LT1634BCS8-2.5#TRPBF | Analog Devices | uP Prec Shunt V Ref | |
LT1634BCS8-1.25#PBF | Analog Devices | uP Prec Shunt V Ref |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1634BCS8-1.25#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1634BCS8-1.25#TR
Analog Devices Inc
Two Terminal Voltage Reference, 1 Output, 1.25V, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.25281 V | |
Output Voltage-Min | 1.24718 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.225% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1634BCS8-1.25#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1634BCS8-1.25#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1634BIS8-1.25#TRPBF | LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1634BCS8-1.25#TR vs LT1634BIS8-1.25#TRPBF |
LT1634BCS8-1.25#PBF | Micropower Precision Shunt Voltage Reference | Analog Devices Inc | LT1634BCS8-1.25#TR vs LT1634BCS8-1.25#PBF |
LT1634BIS8-1.25#TR | Two Terminal Voltage Reference, 1 Output, 1.25V, PDSO8 | Analog Devices Inc | LT1634BCS8-1.25#TR vs LT1634BIS8-1.25#TR |
LT1634BCS8-1.25 | Two Terminal Voltage Reference, 1 Output, 1.25V, PDSO8 | Analog Devices Inc | LT1634BCS8-1.25#TR vs LT1634BCS8-1.25 |
LT1634BCS8-1.25#TRPBF | LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1634BCS8-1.25#TR vs LT1634BCS8-1.25#TRPBF |
LT1634BIS8-1.25#TR | LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1634BCS8-1.25#TR vs LT1634BIS8-1.25#TR |
LT1634BCS8-1.25#TR | LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1634BCS8-1.25#TR vs LT1634BCS8-1.25#TR |