There are no models available for this part yet.
Overview of LT1634AIS8-5#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1634AIS8-2.5#TRPBF | Analog Devices | uP Prec Shunt V Ref | |
LT1634AIS8-4.096#PBF | Analog Devices | uP Prec Shunt V Ref | |
LT1634AIS8-1.25#TRPBF | Analog Devices | uP Prec Shunt V Ref |
Price & Stock for LT1634AIS8-5#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK4841
|
Newark | Volt Ref, 5V, Soic-8, -40 To 85Deg C, Voltage Reference Type:Shunt, Product Range:Lt1634 Series, Reference Voltage Min:4.9975V, Reference Voltage Max:5.0025V, Initial Accuracy:0.05%, Temperature Coefficient:10Ppm/°C, Qualification:- Rohs Compliant: Yes |Analog Devices LT1634AIS8-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$10.3700 / $15.0200 | Buy Now | |
DISTI #
LT1634AIS8-5#PBF-ND
|
DigiKey | IC VREF SHUNT 0.05% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
16 In Stock |
|
$8.8500 / $17.5200 | Buy Now | |
DISTI #
584-LT1634AIS8-5#PBF
|
Mouser Electronics | Voltage References uP Prec Shunt V Ref RoHS: Compliant | 299 |
|
$10.3600 / $15.0000 | Buy Now | |
Analog Devices Inc | uP Prec Shunt V Ref Package Multiple: 100 | 204 |
|
$8.8500 / $17.5200 | Buy Now | ||
DISTI #
LT1634AIS8-5PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$9.1400 / $10.0300 | Buy Now |
CAD Models for LT1634AIS8-5#PBF by Analog Devices Inc
Part Data Attributes for LT1634AIS8-5#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9025 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.00875 V
|
Output Voltage-Min
|
4.99125 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
10 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
NO
|
Width
|
3.875 mm
|
Alternate Parts for LT1634AIS8-5#PBF
This table gives cross-reference parts and alternative options found for LT1634AIS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1634AIS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR293ER-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | LT1634AIS8-5#PBF vs ADR293ER-REEL |
LT1634ACS8-5#TRPBF | LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1634AIS8-5#PBF vs LT1634ACS8-5#TRPBF |
LT1634AIS8-5#PBF | LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1634AIS8-5#PBF vs LT1634AIS8-5#PBF |
LT1634ACS8-5 | LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1634AIS8-5#PBF vs LT1634ACS8-5 |
LT1634ACS8-5#TRPBF | Micropower Precision Shunt Voltage Reference | Analog Devices Inc | LT1634AIS8-5#PBF vs LT1634ACS8-5#TRPBF |
ADR293ERZ-REEL | Low Noise, Micropower 5.0 V Precision Voltage Reference | Analog Devices Inc | LT1634AIS8-5#PBF vs ADR293ERZ-REEL |
ADR293ERZ | Low Noise, Micropower 5.0 V Precision Voltage Reference | Analog Devices Inc | LT1634AIS8-5#PBF vs ADR293ERZ |
ADR293ER-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | LT1634AIS8-5#PBF vs ADR293ER-REEL7 |