Part Details for LT1634ACS8-1.25 by Analog Devices Inc
Overview of LT1634ACS8-1.25 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1634ACS8-1.25#TRPBF | Analog Devices | uP Prec Shunt V Ref | |
LT1634ACS8-2.5#PBF | Analog Devices | uP Prec Shunt V Ref | |
LT1634ACS8-5#PBF | Analog Devices | uP Prec Shunt V Ref |
Part Details for LT1634ACS8-1.25
LT1634ACS8-1.25 CAD Models
LT1634ACS8-1.25 Part Data Attributes
|
LT1634ACS8-1.25
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1634ACS8-1.25
Analog Devices Inc
Two Terminal Voltage Reference, 1 Output, 1.25V, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.25149 V | |
Output Voltage-Min | 1.24849 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.12% | |
Width | 3.9 mm |
Alternate Parts for LT1634ACS8-1.25
This table gives cross-reference parts and alternative options found for LT1634ACS8-1.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1634ACS8-1.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1634AIS8-1.25#TRPBF | LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1634ACS8-1.25 vs LT1634AIS8-1.25#TRPBF |
LT1634AIS8-1.25#PBF | LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1634ACS8-1.25 vs LT1634AIS8-1.25#PBF |
LT1634AIS8-1.25 | Two Terminal Voltage Reference, 1 Output, 1.25V, PDSO8 | Analog Devices Inc | LT1634ACS8-1.25 vs LT1634AIS8-1.25 |
LT1634ACS8-1.25#PBF | LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1634ACS8-1.25 vs LT1634ACS8-1.25#PBF |
LT1634ACS8-1.25#TRPBF | LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1634ACS8-1.25 vs LT1634ACS8-1.25#TRPBF |