Part Details for LT1613CS5 by Linear Technology
Overview of LT1613CS5 by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1613CS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 169 |
|
RFQ | ||
|
Quest Components | IC DC/DC CONV SNGL-CELL SOT23-5 | 72 |
|
$2.4600 / $3.6900 | Buy Now |
DISTI #
SMC-LT1613CS5
|
Sensible Micro Corporation | Ic Step Up Dc/Dc Converter Single Cell Sot23 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 6 |
|
$2.6860 / $3.0020 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$2.5000 / $3.8500 | Buy Now |
|
Win Source Electronics | IC REG MULT CONFIG ADJ TSOT23 | 72400 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for LT1613CS5
LT1613CS5 CAD Models
LT1613CS5 Part Data Attributes
|
LT1613CS5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1613CS5
Linear Technology
LT1613 - 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT1613CS5
This table gives cross-reference parts and alternative options found for LT1613CS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1613CS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1613CS5#TRPBF | 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23 | Analog Devices Inc | LT1613CS5 vs LT1613CS5#TRPBF |
LT1613CS5 | Switching Regulator, Current-mode, 1800kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1613CS5 vs LT1613CS5 |
LT1613CS5#TRPBF | LT1613 - 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1613CS5 vs LT1613CS5#TRPBF |
LT1613CS5#TR | Switching Regulator, Current-mode, 1800kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1613CS5 vs LT1613CS5#TR |