LT1613CS5#TRPBF vs LT1613CS5#TRMPBF feature comparison

LT1613CS5#TRPBF Analog Devices Inc

Buy Now Datasheet

LT1613CS5#TRMPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description PLASTIC, SOT-23, 5 PIN LEAD FREE, PLASTIC, SOT-23, 5 PIN
Pin Count 5 5
Manufacturer Package Code 05-08-1635 S5
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 10 V 10 V
Input Voltage-Min 1.1 V 1.1 V
Input Voltage-Nom 1.5 V 1.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 1800 kHz 1800 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 1.625 mm
Base Number Matches 1 1
Part Package Code SOT
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LT1613CS5#TRPBF with alternatives

Compare LT1613CS5#TRMPBF with alternatives