Part Details for LT1526J by Linear Technology
Overview of LT1526J by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1526J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 18 Pin, Ceramic, DIP | 4 |
|
$22.0000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 18 Pin, Ceramic, DIP | 1 |
|
$43.0818 | Buy Now |
Part Details for LT1526J
LT1526J CAD Models
LT1526J Part Data Attributes:
|
LT1526J
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1526J
Linear Technology
IC 0.2 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.606 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 30 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1526J
This table gives cross-reference parts and alternative options found for LT1526J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1526J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3526N | IC 0.2 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, PDIP18, PLASTIC, DIP-18, Switching Regulator or Controller | Linear Technology | LT1526J vs LT3526N |
SG1526JBVAJC | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18 | Motorola Mobility LLC | LT1526J vs SG1526JBVAJC |
IP3526N | Switching Controller, 0.2A, 400kHz Switching Freq-Max, PDIP18, PLASTIC, DIP-18 | TT Electronics Resistors | LT1526J vs IP3526N |
UC3526NG4 | 35V, Dual 0.1A 400KHz PWM controller with 0C to 70C 18-PDIP 0 to 70 | Texas Instruments | LT1526J vs UC3526NG4 |
8551501VX | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corporation | LT1526J vs 8551501VX |
UC1526J/883BC | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP18 | Texas Instruments | LT1526J vs UC1526J/883BC |
8551501VA | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18, | Unitrode Corporation | LT1526J vs 8551501VA |
SG1526BJ-DESC | Switching Regulator, 500kHz Switching Freq-Max, CDIP18 | Microchip Technology Inc | LT1526J vs SG1526BJ-DESC |
IP1526J | Switching Controller, 0.2A, 400kHz Switching Freq-Max, CDIP18, CERAMIC, DIP-18 | TT Electronics Resistors | LT1526J vs IP1526J |
8551501VA | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18 | Microchip Technology Inc | LT1526J vs 8551501VA |