Part Details for LT1521IST-3.3 by Analog Devices Inc
Overview of LT1521IST-3.3 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1521IST-3#TRPBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & | |
LT1521IST-3.3#PBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & | |
LT1521IST-5#TRPBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & |
Price & Stock for LT1521IST-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_18638672
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1331 | Americas - 1647 |
|
$5.5400 / $16.3200 | Buy Now |
DISTI #
35539509
|
Verical | LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1331 | Americas - 1647 |
|
$5.5400 / $16.3200 | Buy Now |
Part Details for LT1521IST-3.3
LT1521IST-3.3 CAD Models
LT1521IST-3.3 Part Data Attributes
|
LT1521IST-3.3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1521IST-3.3
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, PDSO4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.75 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3% | |
Width | 3.505 mm |
Alternate Parts for LT1521IST-3.3
This table gives cross-reference parts and alternative options found for LT1521IST-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1521IST-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1521IST-3.3#TR | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1521IST-3.3 vs LT1521IST-3.3#TR |
LT1521IST-3.3#PBF | 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | LT1521IST-3.3 vs LT1521IST-3.3#PBF |
LT1521CST-3.3 | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521IST-3.3 vs LT1521CST-3.3 |
LT1521CST-3.3#TRPBF | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521IST-3.3 vs LT1521CST-3.3#TRPBF |
LT1521CST-3.3#PBF | 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | LT1521IST-3.3 vs LT1521CST-3.3#PBF |
LT1521CST-3.3#PBF | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521IST-3.3 vs LT1521CST-3.3#PBF |
LT1521CST-3.3#TR | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1521IST-3.3 vs LT1521CST-3.3#TR |
LT1521IST-3.3#TRPBF | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1521IST-3.3 vs LT1521IST-3.3#TRPBF |
LT1521CST-3.3#TRPBF | 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | LT1521IST-3.3 vs LT1521CST-3.3#TRPBF |
LT1521CST-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, PDSO4 | Analog Devices Inc | LT1521IST-3.3 vs LT1521CST-3.3#TR |