Part Details for LT1121IST-3.3#PBF by Analog Devices Inc
Overview of LT1121IST-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1121IST-5#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121IST-3.3#PBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121IST-3.3#TRPBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for LT1121IST-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7820
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Sot-223-3, Output Type:Fixed, Input Voltage Min:4.17V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Sot-223 Rohs Compliant: Yes |Analog Devices LT1121IST-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 144 |
|
$5.3600 / $7.5000 | Buy Now |
DISTI #
LT1121IST-3.3#PBF-ND
|
DigiKey | IC REG LIN 3.3V 150MA SOT223-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9137 In Stock |
|
$3.9000 / $9.2800 | Buy Now |
DISTI #
584-LT1121IST-3.3PBF
|
Mouser Electronics | LDO Voltage Regulators uP L Drop Regs w/ SD RoHS: Compliant | 342 |
|
$3.9000 / $7.8900 | Buy Now |
|
Analog Devices Inc | uP L Drop Regs w/ SD Package Multiple: 78 | 4341 |
|
$3.9000 / $9.2800 | Buy Now |
DISTI #
LT1121IST-3.3PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 156 | 0 |
|
$4.0300 / $4.4200 | Buy Now |
DISTI #
C1S424500069086
|
Chip1Stop | LDO Regulator Pos 3.3V 0.15A Automotive 4-Pin(3+Tab) SOT-223 RoHS: Compliant pbFree: Yes Container: Bulk | 156 |
|
$4.2700 / $5.6800 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
Part Details for LT1121IST-3.3#PBF
LT1121IST-3.3#PBF CAD Models
LT1121IST-3.3#PBF Part Data Attributes
|
LT1121IST-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1121IST-3.3#PBF
Analog Devices Inc
Micropower Low Dropout Regulators with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-323 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.42 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.505 mm |
Alternate Parts for LT1121IST-3.3#PBF
This table gives cross-reference parts and alternative options found for LT1121IST-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1121IST-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1121IST-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PDSO4 | Analog Devices Inc | LT1121IST-3.3#PBF vs LT1121IST-3.3 |
LT1121CST-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PDSO4 | Analog Devices Inc | LT1121IST-3.3#PBF vs LT1121CST-3.3#TR |
LT1121IST-3.3#PBF | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1121IST-3.3#PBF vs LT1121IST-3.3#PBF |
LT1121IST-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PDSO4 | Analog Devices Inc | LT1121IST-3.3#PBF vs LT1121IST-3.3#TR |
MIC5206-3.3YM5TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5, LEAD FREE, TINY, SOT-23, 5 PIN | Microchip Technology Inc | LT1121IST-3.3#PBF vs MIC5206-3.3YM5TR |
LT1121CST-3.3#TRPBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1121IST-3.3#PBF vs LT1121CST-3.3#TRPBF |
LT1121CST-3.3#PBF | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1121IST-3.3#PBF vs LT1121CST-3.3#PBF |
MIC5256-3.3YM5TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, SOT-23, 5 PIN | Micrel Inc | LT1121IST-3.3#PBF vs MIC5256-3.3YM5TR |
MIC5256-3.3YM5TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | LT1121IST-3.3#PBF vs MIC5256-3.3YM5TR |
LT1121CST-3.3 | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1121IST-3.3#PBF vs LT1121CST-3.3 |