-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4768
|
Newark | Op-Amp, 200Khz, 0 To 70Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:200Khz, Supply Voltage Range:± 1.25V To ± 22V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Bias Current:1Na Rohs Compliant: Yes |Analog Devices LT1490ACMS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1185 |
|
$3.7500 / $6.6200 | Buy Now |
DISTI #
LT1490ACMS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8691 In Stock |
|
$3.4794 / $6.3700 | Buy Now |
DISTI #
584-LT1490ACMS8TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps RoHS: Compliant | 11271 |
|
$3.4300 / $5.4100 | Buy Now |
DISTI #
V72:2272_06417658
|
Arrow Electronics | Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 Container: Cut Strips | Americas - 321 |
|
$3.3980 / $4.2870 | Buy Now |
|
Analog Devices Inc | 2x Over-The-Top uP R2R In & Ou Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.4794 / $6.3700 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1350 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, 8 Pin Plastic SOP | 24 |
|
$5.1450 / $7.7175 | Buy Now |
DISTI #
LT1490ACMS8TRPB
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4200 / $3.5600 | Buy Now |
DISTI #
C1S103101409007
|
Chip1Stop | Dual uP R-to-R I/O OA RoHS: Compliant pbFree: No Container: Cut Tape | 2450 |
|
$3.1300 / $3.8700 | Buy Now |
DISTI #
4020693
|
element14 Asia-Pacific | OP-AMP, 200KHZ, 0 TO 70DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1205 |
|
$3.6205 / $6.5169 | Buy Now |
DISTI #
4020693RL
|
element14 Asia-Pacific | OP-AMP, 200KHZ, 0 TO 70DEG C, MSOP-8 RoHS: Compliant Min Qty: 10 Container: Reel | 1205 |
|
$3.6205 / $5.8962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1490ACMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1490ACMS8#TRPBF
Analog Devices Inc
Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 1350 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.07 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1490ACMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1490ACMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1490ACMS8 | Operational Amplifier, 2 Func, 1350uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1490ACMS8#TRPBF vs LT1490ACMS8 |
LT1490ACMS8 | LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1490ACMS8#TRPBF vs LT1490ACMS8 |
LT1490ACMS8#PBF | LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1490ACMS8#TRPBF vs LT1490ACMS8#PBF |
LT1490ACMS8#PBF | Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1490ACMS8#TRPBF vs LT1490ACMS8#PBF |
LT1490ACMS8#TRPBF | LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1490ACMS8#TRPBF vs LT1490ACMS8#TRPBF |
LT1490ACMS8#TR | LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1490ACMS8#TRPBF vs LT1490ACMS8#TR |