Part Details for LT1490ACMS8#PBF by Linear Technology
Overview of LT1490ACMS8#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1490ACMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 1350 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8 | 72 |
|
$4.8278 / $7.8288 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1350 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8 | 7 |
|
$5.7411 / $7.8288 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 200KHZ RRO 8MSOP | 2560 |
|
RFQ |
Part Details for LT1490ACMS8#PBF
LT1490ACMS8#PBF CAD Models
LT1490ACMS8#PBF Part Data Attributes:
|
LT1490ACMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1490ACMS8#PBF
Linear Technology
LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1350 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.031 V/us | |
Slew Rate-Nom | 0.07 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 75000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LT1490ACMS8#PBF
This table gives cross-reference parts and alternative options found for LT1490ACMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1490ACMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1490ACMS8 | Operational Amplifier, 2 Func, 1350uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1490ACMS8#PBF vs LT1490ACMS8 |
LT1490ACMS8 | LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1490ACMS8#PBF vs LT1490ACMS8 |
LT1490ACMS8#PBF | Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1490ACMS8#PBF vs LT1490ACMS8#PBF |
LT1490ACMS8#TRPBF | LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1490ACMS8#PBF vs LT1490ACMS8#TRPBF |
LT1490ACMS8#TRPBF | Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps | Analog Devices Inc | LT1490ACMS8#PBF vs LT1490ACMS8#TRPBF |
LT1490ACMS8#TR | LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1490ACMS8#PBF vs LT1490ACMS8#TR |