-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Precision Series Reference Family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4738
|
Newark | Volt Ref, 5V, Sot-23-3, 0 To 70Deg C, Voltage Reference Type:Series, Product Range:Lt1460 Series, Initial Accuracy:0.2%, Temperature Coefficient:20Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LT1460HCS3-5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 202 |
|
$6.6200 / $9.2800 | Buy Now |
DISTI #
505-LT1460HCS3-5#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1285 In Stock |
|
$5.0586 / $8.9200 | Buy Now |
DISTI #
584-1460HCS3-5TRMPBF
|
Mouser Electronics | Voltage References uP Prec Series Ref Fam RoHS: Compliant | 7014 |
|
$5.0500 / $8.7400 | Buy Now |
DISTI #
E22:3490_00080716
|
Arrow Electronics | V-Ref Precision 5V 20mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 | Europe - 61 |
|
$4.5880 / $7.6180 | Buy Now |
|
Analog Devices Inc | uP Prec Series Ref Fam Min Qty: 1 Package Multiple: 500 | 757 |
|
$5.0586 / $8.9200 | Buy Now |
|
Ameya Holding Limited | LT1460HCS3-5#TRMPBF 精密电压基准, 0.2%精确度, 40mA, 30 V输入, 3针 SOIC封装 | 2109 |
|
RFQ | |
DISTI #
LT1460HCS35TRMP
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$4.7900 / $5.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1460HCS3-5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1460HCS3-5#TRMPBF
Analog Devices Inc
Micropower Precision Series Reference Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1631 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.01 V | |
Output Voltage-Min | 4.99 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5.9 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LT1460HCS3-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460HCS3-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1460HCS3-5 | LT1460 - Micropower Precision Series Reference Family; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1460HCS3-5#TRMPBF vs LT1460HCS3-5 |
LT1460HCS3-5#TR | LT1460 - Micropower Precision Series Reference Family; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1460HCS3-5#TRMPBF vs LT1460HCS3-5#TR |
LT1460HCS3-5#TR | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3 | Analog Devices Inc | LT1460HCS3-5#TRMPBF vs LT1460HCS3-5#TR |
LT1460HCS3-5#TRPBF | LT1460 - Micropower Precision Series Reference Family; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1460HCS3-5#TRMPBF vs LT1460HCS3-5#TRPBF |
LT1460HCS3-5#TRMPBF | LT1460 - Micropower Precision Series Reference Family; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1460HCS3-5#TRMPBF vs LT1460HCS3-5#TRMPBF |
LT1460HCS3-5#PBF | Micropower Precision Series Reference Family | Analog Devices Inc | LT1460HCS3-5#TRMPBF vs LT1460HCS3-5#PBF |
LT1460HCS3-5#PBF | LT1460 - Micropower Precision Series Reference Family; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1460HCS3-5#TRMPBF vs LT1460HCS3-5#PBF |