Part Details for LT1431IZ#PBF by Analog Devices Inc
Overview of LT1431IZ#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1431IZ#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4724
|
Newark | Volt Ref, To-92-3, 2.5V, -40 To 85Deg C, Voltage Reference Type:Shunt - Programmable, Product Range:Lt1431 Series, Initial Accuracy:0.4%, Temperature Coefficient:50Ppm/°C, Ic Case/Package:To-92, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Analog Devices LT1431IZ#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 154 |
|
$2.1800 / $3.4800 | Buy Now |
DISTI #
505-LT1431IZ#PBF-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
185 In Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
584-LT1431IZ#PBF
|
Mouser Electronics | Voltage References Progmable Ref RoHS: Compliant | 372 |
|
$1.6700 / $3.3500 | Buy Now |
|
Analog Devices Inc | Progmable Ref Min Qty: 1 Package Multiple: 100 | 4737 |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
35213273
|
Verical | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 4700 |
|
$1.6026 / $1.9231 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT ADJ TO92-3 | 6019 |
|
RFQ | |
DISTI #
LT1431IZ#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$1.6100 / $1.7700 | Buy Now |
Part Details for LT1431IZ#PBF
LT1431IZ#PBF CAD Models
LT1431IZ#PBF Part Data Attributes
|
LT1431IZ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1431IZ#PBF
Analog Devices Inc
Programmable Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1410 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 888 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES |
Alternate Parts for LT1431IZ#PBF
This table gives cross-reference parts and alternative options found for LT1431IZ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1431IZ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1431IZ#TRPBF | LT1431 - Programmable Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1431IZ#PBF vs LT1431IZ#TRPBF |
LT1431IZ#TRPBF | Programmable Reference | Analog Devices Inc | LT1431IZ#PBF vs LT1431IZ#TRPBF |