Part Details for LT1431IS8 by Linear Technology
Overview of LT1431IS8 by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1431IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2524 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, SOP | 6542 |
|
$1.8375 / $5.2500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, SOP | 90 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, SOP | 19 |
|
$2.7500 / $3.7500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, SOP | 12 |
|
$3.8500 / $5.2500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1604 |
|
RFQ | |
|
Win Source Electronics | Programmable Reference | 2188 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for LT1431IS8
LT1431IS8 CAD Models
LT1431IS8 Part Data Attributes
|
LT1431IS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1431IS8
Linear Technology
LT1431 - Programmable Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
parentfamilyid | 1381892 | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 8.54 | |
Average Weight (mg) | 53.65 | |
CO2e (mg) | 458.171 | |
Total Weight | 73.351 | |
Category CO2 Kg | 8.54 | |
CO2 | 626.4175399999999 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 89 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.01b | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.535 V | |
Output Voltage-Min | 2.465 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.899 mm |