Part Details for LT1431CN8#PBF by Linear Technology
Overview of LT1431CN8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1431CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT1431 - Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 850 |
|
$1.9000 / $2.2400 | Buy Now |
Part Details for LT1431CN8#PBF
LT1431CN8#PBF CAD Models
LT1431CN8#PBF Part Data Attributes
|
LT1431CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1431CN8#PBF
Linear Technology
LT1431 - Programmable Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX; SEATED HT-CALCULATED | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.8% | |
Width | 7.62 mm |
Alternate Parts for LT1431CN8#PBF
This table gives cross-reference parts and alternative options found for LT1431CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1431CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1431CN8#TRPBF | Linear Technology | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Voltage Reference | LT1431CN8#PBF vs LT1431CN8#TRPBF |
LT1431IN8 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 | LT1431CN8#PBF vs LT1431IN8 |
LT1431IN8#TRPBF | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 | LT1431CN8#PBF vs LT1431IN8#TRPBF |
LT1431IN8#PBF | Linear Technology | Check for Price | LT1431 - Programmable Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1431CN8#PBF vs LT1431IN8#PBF |
LT1431MJ8 | Linear Technology | Check for Price | LT1431 - Programmable Reference; Package: CERDIP; Pins: 8; Temperature Range: -55°C to 125°C | LT1431CN8#PBF vs LT1431MJ8 |
FT1431MJ8 | Force Technologies Ltd | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | LT1431CN8#PBF vs FT1431MJ8 |
FT1431CN8 | Force Technologies Ltd | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, PLASTIC, DIP-8 | LT1431CN8#PBF vs FT1431CN8 |
LT1431IN8#TRPBF | Linear Technology | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Voltage Reference | LT1431CN8#PBF vs LT1431IN8#TRPBF |
LT1431MJ8#PBF | Linear Technology | Check for Price | LT1431 - Programmable Reference; Package: CERDIP; Pins: 8; Temperature Range: -55°C to 125°C | LT1431CN8#PBF vs LT1431MJ8#PBF |