-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower Precision Shunt Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4713
|
Newark | Volt Ref, Soic-8, 1.25V, 0 To 70Deg C, Voltage Reference Type:Shunt - Fixed, Product Range:Lt1389 Series, Reference Voltage Min:1.24937V, Reference Voltage Max:1.25062V, Initial Accuracy:0.05%, Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices LT1389ACS8-1.25#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$9.4000 / $17.0200 | Buy Now |
DISTI #
505-LT1389ACS8-1.25#PBF-ND
|
DigiKey | IC VREF SHUNT 0.05% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8 In Stock |
|
$9.4000 / $18.3700 | Buy Now |
DISTI #
584-1389ACS8-1.25PBF
|
Mouser Electronics | Voltage References Nanopower Prec Shunt V Ref RoHS: Compliant | 173 |
|
$9.4000 / $17.0200 | Buy Now |
DISTI #
V36:1790_06414423
|
Arrow Electronics | V-Ref Precision 1.25V 20mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2240 | Americas - 10 |
|
$8.7800 | Buy Now |
|
Analog Devices Inc | Nanopower Prec Shunt V Ref Package Multiple: 100 | 2702 |
|
$7.5200 / $18.3700 | Buy Now |
DISTI #
LT1389ACS8-1.25
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$9.7100 / $10.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1389ACS8-1.25#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1389ACS8-1.25#PBF
Analog Devices Inc
Nanopower Precision Shunt Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.25062 V | |
Output Voltage-Min | 1.24937 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1389ACS8-1.25#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1389ACS8-1.25#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1389ACS8-1.25 | Two Terminal Voltage Reference, 1 Output, 1.25V, PDSO8 | Analog Devices Inc | LT1389ACS8-1.25#PBF vs LT1389ACS8-1.25 |
LT1389ACS8-1.25#PBF | LT1389 - Nanopower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1389ACS8-1.25#PBF vs LT1389ACS8-1.25#PBF |
LT1389ACS8-1.25 | LT1389 - Nanopower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1389ACS8-1.25#PBF vs LT1389ACS8-1.25 |