Part Details for LT1381CN by Linear Technology
Overview of LT1381CN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1381CN
LT1381CN CAD Models
LT1381CN Part Data Attributes:
|
LT1381CN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1381CN
Linear Technology
IC DUAL LINE TRANSCEIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 1300 ns | |
Width | 7.62 mm |
Alternate Parts for LT1381CN
This table gives cross-reference parts and alternative options found for LT1381CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1381CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1181AMJ | IC DUAL LINE TRANSCEIVER, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16, Line Driver or Receiver | Linear Technology | LT1381CN vs LT1181AMJ |
LT1181ACN | LT1181A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1381CN vs LT1181ACN |
LT1181AIN#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1381CN vs LT1181AIN#PBF |
LT1181ACN#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1381CN vs LT1181ACN#PBF |