-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5A, 500kHz Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2812
|
Newark | Dc/Dc Conv, Buck, 500Khz, 125Deg C Rohs Compliant: Yes |Analog Devices LT1374CFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7200 / $11.7500 | Buy Now |
DISTI #
LT1374CFE#PBF-ND
|
DigiKey | IC REG BUCK SEPIC ADJ 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
149 In Stock |
|
$8.8792 / $14.0200 | Buy Now |
DISTI #
584-LT1374CFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 4.5A, 500kHz Buck Sw Reg RoHS: Compliant | 190 |
|
$9.6700 / $14.0100 | Buy Now |
DISTI #
V36:1790_06413992
|
Arrow Electronics | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 21.5V 4.5A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 10 Weeks Date Code: 2114 | Americas - 17 |
|
$4.4380 / $7.9169 | Buy Now |
DISTI #
E54:1762_00012178
|
Arrow Electronics | Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 2.42V to 21.5V 4.5A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 14 |
|
$8.1590 / $12.4850 | Buy Now |
|
Analog Devices Inc | 4.5A, 500kHz Buck Sw Reg Min Qty: 1 Package Multiple: 95 | 1455 |
|
$6.6100 / $14.0200 | Buy Now |
|
Ameya Holding Limited | LT1374CFE#PBF 降压 直流-直流转换器, 4.5A, 可调输出, 560 kHz, 16针 TSSOP封装 | 1455 |
|
RFQ | |
DISTI #
LT1374CFE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 95 | 0 |
|
$8.5400 / $9.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1374CFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1374CFE#PBF
Analog Devices Inc
4.5A, 500kHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 560 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT1374CFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1374CFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1374CFE#TR | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CFE#PBF vs LT1374CFE#TR |
LT1374IFE#TR | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1374CFE#PBF vs LT1374IFE#TR |
LT1374IFE | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CFE#PBF vs LT1374IFE |
LT1374CFE | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CFE#PBF vs LT1374CFE |
LT1374CFE#TR | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1374CFE#PBF vs LT1374CFE#TR |
LT1374CFE#TRPBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CFE#PBF vs LT1374CFE#TRPBF |
LT1374IFE#TRPBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CFE#PBF vs LT1374IFE#TRPBF |
LT1374CFE#PBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CFE#PBF vs LT1374CFE#PBF |