Part Details for LT1374CFE#TR by Analog Devices Inc
Overview of LT1374CFE#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LT1374CFE#TR
LT1374CFE#TR CAD Models
LT1374CFE#TR Part Data Attributes:
|
LT1374CFE#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1374CFE#TR
Analog Devices Inc
Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 560 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LT1374CFE#TR
This table gives cross-reference parts and alternative options found for LT1374CFE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1374CFE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1374CFE#TR | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CFE#TR vs LT1374CFE#TR |
LT1374IFE#TR | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1374CFE#TR vs LT1374IFE#TR |
LT1374IFE | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CFE#TR vs LT1374IFE |
LT1374CFE | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CFE#TR vs LT1374CFE |
LT1374CFE#TRPBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CFE#TR vs LT1374CFE#TRPBF |
LT1374IFE#TRPBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CFE#TR vs LT1374IFE#TRPBF |
LT1374CFE#PBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CFE#TR vs LT1374CFE#PBF |