Part Details for LT1372CS8#TRPBF by Linear Technology
Overview of LT1372CS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1372CS8#TRPBF
LT1372CS8#TRPBF CAD Models
LT1372CS8#TRPBF Part Data Attributes:
|
LT1372CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1372CS8#TRPBF
Linear Technology
LT1372 - 500kHz and 1MHz High Efficiency 1.5A Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.7 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LT1372CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1372CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1372CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1372CS8#TR | LT1372 - 500kHz and 1MHz High Efficiency 1.5A Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1372CS8#TRPBF vs LT1372CS8#TR |
LT1372IS8#TR | Switching Regulator, Current-mode, 2.7A, 580kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1372CS8#TRPBF vs LT1372IS8#TR |
LT1372IS8#TRPBF | LT1372 - 500kHz and 1MHz High Efficiency 1.5A Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1372CS8#TRPBF vs LT1372IS8#TRPBF |
LT1372CS8 | Switching Regulator, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1372CS8#TRPBF vs LT1372CS8 |
LT1372IS8#TRPBF | 500kHz and 1MHz High Efficiency 1.5A Switching Regulators | Analog Devices Inc | LT1372CS8#TRPBF vs LT1372IS8#TRPBF |
LT1372IS8#PBF | 500kHz and 1MHz High Efficiency 1.5A Switching Regulators | Analog Devices Inc | LT1372CS8#TRPBF vs LT1372IS8#PBF |
LT1372IS8#TR | LT1372 - 500kHz and 1MHz High Efficiency 1.5A Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1372CS8#TRPBF vs LT1372IS8#TR |
LT1372CS8#TRPBF | 500kHz and 1MHz High Efficiency 1.5A Switching Regulators | Analog Devices Inc | LT1372CS8#TRPBF vs LT1372CS8#TRPBF |
LT1372CS8#TR | Switching Regulator, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1372CS8#TRPBF vs LT1372CS8#TR |
LT1372IS8 | Switching Regulator, Current-mode, 2.7A, 580kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1372CS8#TRPBF vs LT1372IS8 |