Part Details for LT1358CN8#TRPBF by Analog Devices Inc
Overview of LT1358CN8#TRPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LT1358CN8#TRPBF
LT1358CN8#TRPBF CAD Models
LT1358CN8#TRPBF Part Data Attributes:
|
LT1358CN8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1358CN8#TRPBF
Analog Devices Inc
Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 220 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 22000 | |
Width | 7.62 mm |
Alternate Parts for LT1358CN8#TRPBF
This table gives cross-reference parts and alternative options found for LT1358CN8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1358CN8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN1358 | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Panasonic Electronic Components | LT1358CN8#TRPBF vs AN1358 |
LT1358CN8 | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1358CN8#TRPBF vs LT1358CN8 |
LT1358CN8#TR | IC DUAL OP-AMP, 800 uV OFFSET-MAX, 22 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LT1358CN8#TRPBF vs LT1358CN8#TR |
LT1358CN8#TRPBF | IC DUAL OP-AMP, 800 uV OFFSET-MAX, 22 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LT1358CN8#TRPBF vs LT1358CN8#TRPBF |