Part Details for LT1358CN8#TR by Linear Technology
Overview of LT1358CN8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1358CN8#TR
LT1358CN8#TR CAD Models
LT1358CN8#TR Part Data Attributes:
|
LT1358CN8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1358CN8#TR
Linear Technology
IC DUAL OP-AMP, 800 uV OFFSET-MAX, 22 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 220 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 22000 | |
Width | 7.62 mm |
Alternate Parts for LT1358CN8#TR
This table gives cross-reference parts and alternative options found for LT1358CN8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1358CN8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN1358 | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Panasonic Electronic Components | LT1358CN8#TR vs AN1358 |
LT1358CN8 | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1358CN8#TR vs LT1358CN8 |
LT1358CN8#TRPBF | IC DUAL OP-AMP, 800 uV OFFSET-MAX, 22 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LT1358CN8#TR vs LT1358CN8#TRPBF |