LT1353CS#PBF
Description: Dual and Quad 250µA, 3MHz, 200V/µs Operational Amplifier

Overview of LT1353CS#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1353CS#TRPBF Analog Devices 2x & 4x 250uA, 3MHz, 200V/us O
LT1353CS#PBF Analog Devices 2x & 4x 250uA, 3MHz, 200V/us O

Price & Stock for LT1353CS#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7973
Newark Op-Amp, 3Mhz, -40 To 85Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1353CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 110
  • 1 $15.3300
  • 10 $14.0900
  • 25 $13.4900
  • 50 $12.9500
  • 110 $12.4200
  • 275 $11.8800
  • 550 $11.2900
$11.2900 / $15.3300 Buy Now
DISTI # 505-LT1353CS#PBF-ND
DigiKey IC VOLTAGE FEEDBACK 4 CIRC 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube 623
In Stock
  • 1 $17.8100
  • 10 $12.8490
  • 25 $11.5736
  • 100 $10.1498
  • 250 $9.4610
  • 500 $9.0417
  • 1,000 $9.0375
$9.0375 / $17.8100 Buy Now
DISTI # 584-LT1353CS#PBF
Mouser Electronics Operational Amplifiers - Op Amps Dual and Quad 250 A, 3MHz, 200V/ s Operational Amplifier RoHS: Compliant 1020
  • 1 $16.4400
  • 10 $12.8400
  • 25 $10.1200
  • 110 $9.4600
  • 275 $9.0400
  • 550 $9.0300
$9.0300 / $16.4400 Buy Now
DISTI # E54:1762_00012526
Arrow Electronics Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 10 Weeks Date Code: 2429 Europe - 110
  • 55 $9.9636
$9.9636 Buy Now
DISTI # A01:0375_00012526
Arrow Electronics Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 10 Weeks Date Code: 2412 Asia - 110
  • 55 $10.1110
  • 110 $9.4330
  • 275 $9.0190
  • 550 $8.7420
$8.7420 / $10.1110 Buy Now
DISTI # V36:1790_06415283
Arrow Electronics Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 10 Weeks Date Code: 2350 Americas - 85
  • 55 $10.1110
  • 110 $9.4330
  • 275 $9.0190
  • 550 $8.7420
$8.7420 / $10.1110 Buy Now
Analog Devices Inc 2x & 4x 250uA, 3MHz, 200V/us O Package Multiple: 55 455
  • 1 $17.8100
  • 10 $12.8490
  • 25 $11.5736
  • 100 $10.1498
  • 250 $9.4610
  • 500 $9.0417
  • 1,000 $9.0375
$9.0375 / $17.8100 Buy Now
DISTI # 83605993
Verical Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Americas - 110
  • 55 $10.1110
  • 110 $9.4330
  • 275 $9.0190
  • 550 $8.7420
$8.7420 / $10.1110 Buy Now
DISTI # 84421049
Verical Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Date Code: 2428 Americas - 110
  • 55 $8.4000
$8.4000 Buy Now
DISTI # 80621061
Verical Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Date Code: 2350 Americas - 55
  • 55 $10.1110
  • 110 $9.4330
  • 275 $9.0190
  • 550 $8.7420
$8.7420 / $10.1110 Buy Now
DISTI # LT1353CSPBF
TME IC: operational amplifier, 3MHz, Ch: 4, SO14, ±2.5÷15VDC Min Qty: 1 0
  • 1 $16.7000
  • 3 $15.0000
  • 10 $13.3000
$13.3000 / $16.7000 RFQ
DISTI # LT1353CS#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 55 0
  • 55 $10.8400
  • 100 $10.2400
  • 500 $9.9700
  • 1,000 $9.7000
  • 5,000 $9.3300
$9.3300 / $10.8400 Buy Now
DISTI # C1S424500071054
Chip1Stop OP Amp Quad Current Fdbk ±18V Automotive 14-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Bulk 50
  • 1 $16.3000
  • 5 $13.7000
  • 10 $11.8000
  • 50 $11.5000
$11.5000 / $16.3000 Buy Now

CAD Models for LT1353CS#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1353CS#PBF by Analog Devices Inc

LT1353CS#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SO-14
Pin Count
14
Manufacturer Package Code
05-08-1610 (S14)
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.075 µA
Common-mode Reject Ratio-Nom
86 dB
Input Offset Voltage-Max
800 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.649 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
Slew Rate-Nom
50 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2700
Width
3.899 mm
Want to compare parts?
  1. LT1353CS#PBF
    Analog Devices Inc
    Dual and Quad 250µA, 3MHz, 200V/µs Operational Amplifier
    VS

Alternate Parts for LT1353CS#PBF

This table gives cross-reference parts and alternative options found for LT1353CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1353CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1353CS#TR Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, PDSO14 Analog Devices Inc LT1353CS#PBF vs LT1353CS#TR
LT1353CS#TRPBF LT1353 - Dual and Quad 250uA, 3MHz, 200V/us Operational Amplifier; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LT1353CS#PBF vs LT1353CS#TRPBF
LT1353CS#TRPBF Dual and Quad 250µA, 3MHz, 200V/µs Operational Amplifier Analog Devices Inc LT1353CS#PBF vs LT1353CS#TRPBF

Related Parts for LT1353CS#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1353CS#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1353CS#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1353CS#PBF would you like to use for your alert(s)?
  • Please alert me when LT1353CS#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1353CS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1353CS#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1353CS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1353CS#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1353CS#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: