Part Details for LT1330CG#PBF by Analog Devices Inc
Overview of LT1330CG#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT1330CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1330CG#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 47 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.8836 | Buy Now |
DISTI #
584-LT1330CG#PBF
|
Mouser Electronics | RS-232 Interface IC 5V RS232 Tran w/ 3V Logic Int & One Rcv RoHS: Compliant | 61 |
|
$10.1700 / $13.4800 | Buy Now |
|
Analog Devices Inc | 5V RS232 Tran w/ 3V Logic Int Min Qty: 1 Package Multiple: 47 | 0 |
|
$6.3600 / $8.0000 | Buy Now |
DISTI #
LT1330CG#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 47 | 0 |
|
$8.2100 / $9.5400 | Buy Now |
Part Details for LT1330CG#PBF
LT1330CG#PBF CAD Models
LT1330CG#PBF Part Data Attributes
|
LT1330CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1330CG#PBF
Analog Devices Inc
5V RS232 Transceiver with 3V Logic Interface and One Receiver Active in Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO WORKS AT 5 VOLTS; 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 5.3 mm |
Alternate Parts for LT1330CG#PBF
This table gives cross-reference parts and alternative options found for LT1330CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1330CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1330CG | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO28 | Analog Devices Inc | LT1330CG#PBF vs LT1330CG |
LT1330CG | LT1330 - 5V RS232 Transceiver with 3V Logic Interface and One Receiver Active in Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT1330CG#PBF vs LT1330CG |
LT1330CG#PBF | LT1330 - 5V RS232 Transceiver with 3V Logic Interface and One Receiver Active in Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT1330CG#PBF vs LT1330CG#PBF |