Datasheets
LT1280ACSW by:

LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C

Part Details for LT1280ACSW by Linear Technology

Overview of LT1280ACSW by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for LT1280ACSW

Part # Distributor Description Stock Price Buy
Bristol Electronics   24
RFQ
Bristol Electronics   35
RFQ
Quest Components Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP 19
  • 1 $4.0950
  • 3 $3.4125
  • 8 $3.0030
$3.0030 / $4.0950 Buy Now
Quest Components Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP 32
  • 1 $6.0900
  • 6 $4.4660
  • 18 $4.0600
$4.0600 / $6.0900 Buy Now
Quest Components Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP 4
  • 1 $6.0900
  • 3 $4.0600
$4.0600 / $6.0900 Buy Now
ComSIT USA LOW POWER 5V RS232 DUAL DRIVER/RECEIVER WITH 0.1 MICROFARAD CAPACITORS Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 RoHS: Not Compliant Europe - 27
RFQ

Part Details for LT1280ACSW

LT1280ACSW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1280ACSW Part Data Attributes:

LT1280ACSW Linear Technology
Buy Now Datasheet
Compare Parts:
LT1280ACSW Linear Technology LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description SOP, SOP18,.4
Pin Count 18
Manufacturer Package Code SW
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO
Driver Number of Bits 2
High Level Input Current-Max 0.00002 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232
JESD-30 Code R-PDSO-G18
JESD-609 Code e0
Length 11.557 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 18
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max 600 ns
Receiver Number of Bits 2
Seated Height-Max 2.642 mm
Supply Current-Max 14 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Transmit Delay-Max 1300 ns
Width 7.493 mm

Alternate Parts for LT1280ACSW

This table gives cross-reference parts and alternative options found for LT1280ACSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1280ACSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1180AISW#TR LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C Linear Technology LT1280ACSW vs LT1180AISW#TR
LT1780CSW#TRPBF LT1780 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C Linear Technology LT1280ACSW vs LT1780CSW#TRPBF
LT1281ACSW LT1281A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1280ACSW vs LT1281ACSW
LT1180AISW#TRPBF LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C Linear Technology LT1280ACSW vs LT1180AISW#TRPBF
LT1180ACSW#TRPBF LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C Linear Technology LT1280ACSW vs LT1180ACSW#TRPBF
LT1281AISW LT1281A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1280ACSW vs LT1281AISW
LT1180ACSW#PBF LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C Linear Technology LT1280ACSW vs LT1180ACSW#PBF
LT1180AISW#PBF LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C Linear Technology LT1280ACSW vs LT1180AISW#PBF
LT1180AISW LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C Linear Technology LT1280ACSW vs LT1180AISW
LT1180ACSW LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C Linear Technology LT1280ACSW vs LT1180ACSW
Part Number Description Manufacturer Compare
LT1180AMJ#PBF IC DUAL LINE TRANSCEIVER, CDIP18, 0.300 INCH, HERMETIC SEALED, CERDIP-18, Line Driver or Receiver Linear Technology LT1280ACSW vs LT1180AMJ#PBF
LT1781CSW#TR LT1781 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1280ACSW vs LT1781CSW#TR
LT1781CS#TR LT1781 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1280ACSW vs LT1781CS#TR
LT1181ACSW#PBF LT1181A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1280ACSW vs LT1181ACSW#PBF
LT1180AISW#PBF LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C Linear Technology LT1280ACSW vs LT1180AISW#PBF
LT1180ACSW LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C Linear Technology LT1280ACSW vs LT1180ACSW
LT1381CS#PBF LT1381 - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1280ACSW vs LT1381CS#PBF
LT1180AISW LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C Linear Technology LT1280ACSW vs LT1180AISW
LT1180AISW#TRPBF LT1180A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C Linear Technology LT1280ACSW vs LT1180AISW#TRPBF
LT1181AMJ IC DUAL LINE TRANSCEIVER, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16, Line Driver or Receiver Linear Technology LT1280ACSW vs LT1181AMJ

LT1280ACSW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1280ACSW by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1280ACSW by Linear Technology

  • Please alert me when LT1280ACSW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1280ACSW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1280ACSW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1280ACSW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1280ACSW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1280ACSW by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: