Part Details for LT1280ACN by Analog Devices Inc
Overview of LT1280ACN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1280ACN
LT1280ACN CAD Models
LT1280ACN Part Data Attributes
|
LT1280ACN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1280ACN
Analog Devices Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1300 ns | |
Width | 7.62 mm |
Alternate Parts for LT1280ACN
This table gives cross-reference parts and alternative options found for LT1280ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1280ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1280AIN#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1280ACN vs LT1280AIN#PBF |
LT1280IJ | IC LINE TRANSCEIVER, CDIP18, CERDIP-18, Line Driver or Receiver | Linear Technology | LT1280ACN vs LT1280IJ |
LT1280AIN#PBF | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: PDIP; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1280ACN vs LT1280AIN#PBF |
LT1280AIN | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: PDIP; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1280ACN vs LT1280AIN |
LT1280ACN#PBF | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1280ACN vs LT1280ACN#PBF |
LT1280CN | IC LINE TRANSCEIVER, PDIP18, PLASTIC, DIP-18, Line Driver or Receiver | Linear Technology | LT1280ACN vs LT1280CN |
LT1280AIN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP18 | Analog Devices Inc | LT1280ACN vs LT1280AIN |
LT1280IN | IC LINE TRANSCEIVER, PDIP18, PLASTIC, DIP-18, Line Driver or Receiver | Linear Technology | LT1280ACN vs LT1280IN |