There are no models available for this part yet.
Overview of LT1248IS#TR by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1248IS#TRPBF | Analog Devices | Pwr Factor Cntr | |
LT1248IS#PBF | Analog Devices | Pwr Factor Cntr |
CAD Models for LT1248IS#TR by Linear Technology
Part Data Attributes for LT1248IS#TR by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Manufacturer Package Code
|
S
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
POWER FACTOR CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
11.5 V
|
Input Voltage-Nom
|
18 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.906 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.5 A
|
Output Voltage-Nom
|
7.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Supply Current-Max (Isup)
|
12 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
300 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.899 mm
|
Alternate Parts for LT1248IS#TR
This table gives cross-reference parts and alternative options found for LT1248IS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1248IS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1248IS | Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1248IS#TR vs LT1248IS |
LT1248CS#PBF | Power Factor Controller | Analog Devices Inc | LT1248IS#TR vs LT1248CS#PBF |
LT1248CS#TRPBF | Power Factor Controller | Analog Devices Inc | LT1248IS#TR vs LT1248CS#TRPBF |
LT1248CS | Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1248IS#TR vs LT1248CS |
LT1248IS#TRPBF | Power Factor Controller | Analog Devices Inc | LT1248IS#TR vs LT1248IS#TRPBF |
LT1248IS#TR | Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1248IS#TR vs LT1248IS#TR |
LT1248CS#TR | Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1248IS#TR vs LT1248CS#TR |
LT1248CS#TR | LT1248 - Power Factor Controller; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1248IS#TR vs LT1248CS#TR |