-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1248CS#TRPBF | Analog Devices | Pwr Factor Cntr | |
LT1248CS#PBF | Analog Devices | Pwr Factor Cntr |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1248CS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1248CS
Analog Devices Inc
Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 12 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1248CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1248CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1248CS#TRPBF | Power Factor Controller | Analog Devices Inc | LT1248CS vs LT1248CS#TRPBF |
LT1248CS#PBF | Power Factor Controller | Analog Devices Inc | LT1248CS vs LT1248CS#PBF |
LT1248IS#PBF | Power Factor Controller | Analog Devices Inc | LT1248CS vs LT1248IS#PBF |
LT1248IS#TRPBF | Power Factor Controller | Analog Devices Inc | LT1248CS vs LT1248IS#TRPBF |
LT1248CS#PBF | LT1248 - Power Factor Controller; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1248CS vs LT1248CS#PBF |
LT1248IS | Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1248CS vs LT1248IS |
LT1248IS#TR | Power Factor Controller, Current-mode, 1.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1248CS vs LT1248IS#TR |