Part Details for LT1241IN8#TRPBF by Linear Technology
Overview of LT1241IN8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1241IN8#TRPBF
LT1241IN8#TRPBF CAD Models
LT1241IN8#TRPBF Part Data Attributes
|
LT1241IN8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1241IN8#TRPBF
Linear Technology
IC SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.809 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for LT1241IN8#TRPBF
This table gives cross-reference parts and alternative options found for LT1241IN8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1241IN8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1241CN8#PBF | High Speed Current Mode Pulse Width Modulators | Analog Devices Inc | LT1241IN8#TRPBF vs LT1241CN8#PBF |
LT1241CN8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1241IN8#TRPBF vs LT1241CN8 |
LT1241IN8#PBF | High Speed Current Mode Pulse Width Modulators | Analog Devices Inc | LT1241IN8#TRPBF vs LT1241IN8#PBF |
LT1241CN8#PBF | LT1241 - High Speed Current Mode Pulse Width Modulators; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1241IN8#TRPBF vs LT1241CN8#PBF |
LT1241IN8 | LT1241 - High Speed Current Mode Pulse Width Modulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1241IN8#TRPBF vs LT1241IN8 |