Part Details for LT1241CN8#PBF by Linear Technology
Overview of LT1241CN8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1241CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG CTRLR BUCK 8DIP | 6000 |
|
RFQ |
Part Details for LT1241CN8#PBF
LT1241CN8#PBF CAD Models
LT1241CN8#PBF Part Data Attributes
|
LT1241CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1241CN8#PBF
Linear Technology
LT1241 - High Speed Current Mode Pulse Width Modulators; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1241CN8#PBF
This table gives cross-reference parts and alternative options found for LT1241CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1241CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1241CN8#PBF | High Speed Current Mode Pulse Width Modulators | Analog Devices Inc | LT1241CN8#PBF vs LT1241CN8#PBF |
LT1241CN8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1241CN8#PBF vs LT1241CN8 |
LT1241IN8#PBF | High Speed Current Mode Pulse Width Modulators | Analog Devices Inc | LT1241CN8#PBF vs LT1241IN8#PBF |
LT1241IN8 | LT1241 - High Speed Current Mode Pulse Width Modulators; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1241CN8#PBF vs LT1241IN8 |