Part Details for LT1215CJ8 by Linear Technology
Overview of LT1215CJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LT1215CJ8
LT1215CJ8 CAD Models
LT1215CJ8 Part Data Attributes:
|
LT1215CJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1215CJ8
Linear Technology
IC DUAL OP-AMP, 650 uV OFFSET-MAX, 23 MHz BAND WIDTH, CDIP8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.55 µA | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 40 V/us | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 23000 | |
Width | 7.62 mm |
Alternate Parts for LT1215CJ8
This table gives cross-reference parts and alternative options found for LT1215CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1215CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1215CN8 | LT1215 - 23MHz, 50V/µs, Single Supply Dual Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1215CJ8 vs LT1215CN8 |
FT1215CN8 | Operational Amplifier, 2 Func, 450uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1215CJ8 vs FT1215CN8 |
LT1215CN8 | Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1215CJ8 vs LT1215CN8 |
LT1215CN8#PBF | 23MHz, 50V/µs, Single Supply Dual Precision Op Amps | Analog Devices Inc | LT1215CJ8 vs LT1215CN8#PBF |