Part Details for LT1215AIJ8 by Linear Technology
Overview of LT1215AIJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1215AIJ8
LT1215AIJ8 CAD Models
LT1215AIJ8 Part Data Attributes
|
LT1215AIJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1215AIJ8
Linear Technology
IC DUAL OP-AMP, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 30 V/us | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 150000 | |
Width | 7.62 mm |
Alternate Parts for LT1215AIJ8
This table gives cross-reference parts and alternative options found for LT1215AIJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1215AIJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1215CN8 | Linear Technology | Check for Price | LT1215 - 23MHz, 50V/µs, Single Supply Dual Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1215AIJ8 vs LT1215CN8 |
LT1215CN8#PBF | Linear Technology | Check for Price | LT1215 - 23MHz, 50V/µs, Single Supply Dual Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1215AIJ8 vs LT1215CN8#PBF |
LT1215ACJ8 | Linear Technology | Check for Price | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 23 MHz BAND WIDTH, CDIP8, Operational Amplifier | LT1215AIJ8 vs LT1215ACJ8 |
FT1215ACN8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, PDIP8, PLASTIC, DIP-8 | LT1215AIJ8 vs FT1215ACN8 |
LT1215ACN8#PBF | Linear Technology | Check for Price | LT1215 - 23MHz, 50V/µs, Single Supply Dual Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1215AIJ8 vs LT1215ACN8#PBF |
LT1215CJ8 | Linear Technology | Check for Price | IC DUAL OP-AMP, 650 uV OFFSET-MAX, 23 MHz BAND WIDTH, CDIP8, Operational Amplifier | LT1215AIJ8 vs LT1215CJ8 |
LT1215AMN8 | Linear Technology | Check for Price | IC DUAL OP-AMP, PDIP8, PLASTIC, DIP-8, Operational Amplifier | LT1215AIJ8 vs LT1215AMN8 |
LT1215CN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDIP8 | LT1215AIJ8 vs LT1215CN8 |
LT1215MJ8 | Linear Technology | Check for Price | IC DUAL OP-AMP, 950 uV OFFSET-MAX, 23 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | LT1215AIJ8 vs LT1215MJ8 |
LT1215IJ8 | Linear Technology | Check for Price | IC DUAL OP-AMP, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | LT1215AIJ8 vs LT1215IJ8 |