Part Details for LT1195CN8#PBF by Analog Devices Inc
Overview of LT1195CN8#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for LT1195CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT1195 - Low Power, High Speed Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1775 |
|
$3.0700 / $3.6200 | Buy Now |
Part Details for LT1195CN8#PBF
LT1195CN8#PBF CAD Models
LT1195CN8#PBF Part Data Attributes:
|
LT1195CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1195CN8#PBF
Analog Devices Inc
Low Power, High Speed Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 140 V/us | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Width | 7.62 mm |
Alternate Parts for LT1195CN8#PBF
This table gives cross-reference parts and alternative options found for LT1195CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1195CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1195CN8 | Operational Amplifier, 1 Func, 8000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1195CN8#PBF vs FT1195CN8 |
LT1195CN8 | LT1195 - Low Power, High Speed Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1195CN8#PBF vs LT1195CN8 |
LT1195CN8 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1195CN8#PBF vs LT1195CN8 |
LT1195CN8#PBF | LT1195 - Low Power, High Speed Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1195CN8#PBF vs LT1195CN8#PBF |