Part Details for FT1195MJ8 by Force Technologies Ltd
Overview of FT1195MJ8 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for FT1195MJ8
FT1195MJ8 CAD Models
FT1195MJ8 Part Data Attributes:
|
FT1195MJ8
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT1195MJ8
Force Technologies Ltd
Operational Amplifier, 1 Func, 8000uV Offset-Max, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 165 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 50000 |
Alternate Parts for FT1195MJ8
This table gives cross-reference parts and alternative options found for FT1195MJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1195MJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1195CN8 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | FT1195MJ8 vs LT1195CN8 |
LT1195CN8#PBF | LT1195 - Low Power, High Speed Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | FT1195MJ8 vs LT1195CN8#PBF |
LT1195CN8 | LT1195 - Low Power, High Speed Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | FT1195MJ8 vs LT1195CN8 |
FT1195CN8 | Operational Amplifier, 1 Func, 8000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | FT1195MJ8 vs FT1195CN8 |