Part Details for LT1178IN8#PBF by Analog Devices Inc
Overview of LT1178IN8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1178IN8#PBF | Analog Devices | 17µA Max, 2x, 1x S, Prec Op Am |
Price & Stock for LT1178IN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1178IN8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0363 | Buy Now |
DISTI #
584-LT1178IN8#PBF
|
Mouser Electronics | Precision Amplifiers 17 A Max, Dual, Single Supply, Precision Op Amps RoHS: Compliant | 0 |
|
$5.7100 / $9.6400 | Order Now |
|
Analog Devices Inc | 17µA Max, 2x, 1x S, Prec Op Am Package Multiple: 50 | 150 |
|
$4.0100 / $6.0363 | Buy Now |
DISTI #
35210141
|
Verical | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$4.5800 | Buy Now |
DISTI #
LT1178IN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.1800 / $5.6800 | Buy Now |
Part Details for LT1178IN8#PBF
LT1178IN8#PBF CAD Models
LT1178IN8#PBF Part Data Attributes
|
LT1178IN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1178IN8#PBF
Analog Devices Inc
17µA Max, Dual, Single Supply, Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 740 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Slew Rate-Min | 0.013 V/us | |
Slew Rate-Nom | 0.04 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 70000 | |
Width | 7.62 mm |
Alternate Parts for LT1178IN8#PBF
This table gives cross-reference parts and alternative options found for LT1178IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1178IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8872101PX | IC DUAL OP-AMP, 175 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | LT1178IN8#PBF vs 5962-8872101PX |
TLC271IPE4 | OP-AMP, 13000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | LT1178IN8#PBF vs TLC271IPE4 |
TLC272IJG | DUAL OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LT1178IN8#PBF vs TLC272IJG |
OP271EZ | Operational Amplifier, 2 Func, 330uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | LT1178IN8#PBF vs OP271EZ |
OP290AZ/883C | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | LT1178IN8#PBF vs OP290AZ/883C |
LT1178CN8#PBF | 17µA Max, Dual, Single Supply, Precision Op Amps | Analog Devices Inc | LT1178IN8#PBF vs LT1178CN8#PBF |
CA3260E | DUAL OP-AMP, 15000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | LT1178IN8#PBF vs CA3260E |
TLC27M2BIJG | DUAL OP-AMP, 3500uV OFFSET-MAX, 0.635MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LT1178IN8#PBF vs TLC27M2BIJG |
OP270GPZ | Low Noise Precision Dual Op Amp | Analog Devices Inc | LT1178IN8#PBF vs OP270GPZ |
OP271EZ | IC DUAL OP-AMP, 330 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | LT1178IN8#PBF vs OP271EZ |