Part Details for LT1175CT-5#TRPBF by Linear Technology
Overview of LT1175CT-5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1175CT-5#TRPBF
LT1175CT-5#TRPBF CAD Models
LT1175CT-5#TRPBF Part Data Attributes
|
LT1175CT-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1175CT-5#TRPBF
Linear Technology
IC VREG FIXED NEGATIVE LDO REGULATOR, Fixed Negative Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | ZIP, ZIP5,.15,.2,67TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 20 V | |
JESD-30 Code | R-PZFM-G5 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.0175% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for LT1175CT-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1175CT-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175CT-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1175IST-5 | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1175CT-5#TRPBF vs LT1175IST-5 |
LT1175IT-5#TR | IC VREG FIXED NEGATIVE LDO REGULATOR, Fixed Negative Single Output LDO Regulator | Linear Technology | LT1175CT-5#TRPBF vs LT1175IT-5#TR |
LT1175IT-5 | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1175CT-5#TRPBF vs LT1175IT-5 |
LT1175IST-5#PBF | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1175CT-5#TRPBF vs LT1175IST-5#PBF |
LT1175IST-5#TR | Fixed Negative LDO Regulator, 5V, 0.5V Dropout, PDSO4 | Analog Devices Inc | LT1175CT-5#TRPBF vs LT1175IST-5#TR |
LT1175CT-5#TRPBF | Fixed Negative LDO Regulator, 5V, 0.7V Dropout, PZFM5 | Analog Devices Inc | LT1175CT-5#TRPBF vs LT1175CT-5#TRPBF |
LT1175IT-5#TR | Fixed Negative LDO Regulator, 5V, 0.7V Dropout, PZFM5 | Analog Devices Inc | LT1175CT-5#TRPBF vs LT1175IT-5#TR |
LT1175IST-5#PBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175CT-5#TRPBF vs LT1175IST-5#PBF |
LT1175IST-5#TRPBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175CT-5#TRPBF vs LT1175IST-5#TRPBF |
LT1175IT-5#PBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175CT-5#TRPBF vs LT1175IT-5#PBF |