There are no models available for this part yet.
Overview of LT1170CQ#TR by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1170CQ#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170CQ#TRPBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for LT1170CQ#TR by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LT1170 - High Efficiency Switching Regulators ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$7.2000 / $8.4800 | Buy Now |
CAD Models for LT1170CQ#TR by Linear Technology
Part Data Attributes for LT1170CQ#TR by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
D2PAK
|
Package Description
|
DDPAK-5
|
Pin Count
|
5
|
Manufacturer Package Code
|
Q
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e0
|
Length
|
10.2235 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
5 A
|
Output Voltage-Nom
|
1.24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.87 mm
|
Supply Current-Max (Isup)
|
9 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
115 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.702 mm
|
Terminal Position
|
SINGLE
|
Width
|
8.89 mm
|
Alternate Parts for LT1170CQ#TR
This table gives cross-reference parts and alternative options found for LT1170CQ#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1170CQ#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1170CQ#TR | Switching Regulator, Current-mode, 11A, 115kHz Switching Freq-Max, BIPolar, PSSO5 | Analog Devices Inc | LT1170CQ#TR vs LT1170CQ#TR |
LT1170CQ#PBF | 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators | Analog Devices Inc | LT1170CQ#TR vs LT1170CQ#PBF |
LT1170IQ | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1170CQ#TR vs LT1170IQ |
LT1170CQ#TRPBF | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1170CQ#TR vs LT1170CQ#TRPBF |
LT1170IQ#PBF | 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators | Analog Devices Inc | LT1170CQ#TR vs LT1170IQ#PBF |
LT1170IQ#TR | Switching Regulator, Current-mode, 11A, 115kHz Switching Freq-Max, PSSO5 | Analog Devices Inc | LT1170CQ#TR vs LT1170IQ#TR |
LT1170IQ#PBF | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1170CQ#TR vs LT1170IQ#PBF |
LT1170IQ | Switching Regulator, Current-mode, 11A, 115kHz Switching Freq-Max, PSSO5 | Analog Devices Inc | LT1170CQ#TR vs LT1170IQ |
LT1170IQ#TRPBF | 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators | Analog Devices Inc | LT1170CQ#TR vs LT1170IQ#TRPBF |
LT1170CQ#TRPBF | 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators | Analog Devices Inc | LT1170CQ#TR vs LT1170CQ#TRPBF |