LT1169CS8#PBF
Description: Dual Low Noise, Picoampere Bias Current, JFET Input Op Amp

Overview of LT1169CS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1169CS8#TRPBF Analog Devices 2x L N, pAere Bias C, JFET In
LT1169CS8#PBF Analog Devices 2x L N, pAere Bias C, JFET In

Price & Stock for LT1169CS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK4626
Newark Op-Amp, 5.3Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:5.3Mhz, Supply Voltage Range:± 4.v To ± 20V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT1169CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 70
  • 1 $12.4600
  • 10 $10.9900
  • 25 $10.9900
  • 50 $10.9800
  • 100 $8.4900
  • 300 $8.2700
  • 500 $7.7600
$7.7600 / $12.4600 Buy Now
DISTI # LT1169CS8#PBF-ND
DigiKey IC OPAMP JFET 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube 665
In Stock
  • 1 $15.1500
  • 10 $10.8100
  • 25 $9.6952
  • 100 $8.4499
  • 250 $7.8470
  • 500 $7.4801
  • 1,000 $7.3500
$7.3500 / $15.1500 Buy Now
DISTI # 584-LT1169CS8#PBF
Mouser Electronics Operational Amplifiers - Op Amps 2x L N, pAere Bias C, JFET In Op Amp RoHS: Compliant 1226
  • 1 $13.6600
  • 10 $9.7000
  • 100 $8.4400
  • 200 $7.8400
  • 500 $7.4800
$7.4800 / $13.6600 Buy Now
Analog Devices Inc 2x L N, pAere Bias C, JFET In Package Multiple: 100 933
  • 1 $15.1500
  • 10 $10.8100
  • 25 $9.6952
  • 100 $8.4499
  • 250 $7.8470
  • 500 $7.4801
  • 1,000 $7.3500
$7.3500 / $15.1500 Buy Now
DISTI # LT1169CS8#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 0
  • 100 $8.3300
  • 500 $8.1100
  • 1,000 $7.8900
  • 5,000 $7.5900
$7.5900 / $8.3300 Buy Now

CAD Models for LT1169CS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1169CS8#PBF by Analog Devices Inc

LT1169CS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SO-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0012 µA
Common-mode Reject Ratio-Nom
93 dB
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
3.8 V/us
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
4000
Width
3.9 mm
Want to compare parts?
  1. LT1169CS8#PBF
    Analog Devices Inc
    Dual Low Noise, Picoampere Bias Current, JFET Input Op Amp
    VS

Alternate Parts for LT1169CS8#PBF

This table gives cross-reference parts and alternative options found for LT1169CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1169CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1169CS8#PBF LT1169 - Dual Low Noise, Picoampere Bias Current, JFET Input Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1169CS8#PBF vs LT1169CS8#PBF
Part Number Description Manufacturer Compare
LT1169CS8#PBF LT1169 - Dual Low Noise, Picoampere Bias Current, JFET Input Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1169CS8#PBF vs LT1169CS8#PBF

Related Parts for LT1169CS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1169CS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1169CS8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1169CS8#PBF would you like to use for your alert(s)?
  • Please alert me when LT1169CS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1169CS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1169CS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1169CS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1169CS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1169CS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: