Part Details for LT1134ACS by Linear Technology
Overview of LT1134ACS by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1134ACSW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ | |
LT1134ACSW#PBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ |
Price & Stock for LT1134ACS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 4-Driver, 4-Receiver, 24 Pin, Plastic, SOP | 4 |
|
$10.5000 | Buy Now |
Part Details for LT1134ACS
LT1134ACS CAD Models
LT1134ACS Part Data Attributes
|
LT1134ACS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1134ACS
Linear Technology
IC LINE TRANSCEIVER, PDSO24, PLASTIC, SOL-24, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1300 ns | |
Width | 7.5 mm |
Alternate Parts for LT1134ACS
This table gives cross-reference parts and alternative options found for LT1134ACS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1134ACS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1134AISW#TR | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO24 | Analog Devices Inc | LT1134ACS vs LT1134AISW#TR |
LT1134ACSW#TRPBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1134ACS vs LT1134ACSW#TRPBF |
LT1134AISW#TR | LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1134ACS vs LT1134AISW#TR |
LT1134AIS | IC LINE TRANSCEIVER, PDSO24, 0.300 INCH, PLASTIC, SOL-24, Line Driver or Receiver | Linear Technology | LT1134ACS vs LT1134AIS |
LT1134ACSW#TR | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO24 | Analog Devices Inc | LT1134ACS vs LT1134ACSW#TR |
LT1134ACSW#TRPBF | LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1134ACS vs LT1134ACSW#TRPBF |
LT1134ACSW#TR | LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1134ACS vs LT1134ACSW#TR |
LT1134AISW | LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1134ACS vs LT1134AISW |
LT1134AISW#TRPBF | LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1134ACS vs LT1134AISW#TRPBF |
LT1134ACSW#PBF | LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1134ACS vs LT1134ACSW#PBF |