Part Details for LT1132AISW#PBF by Linear Technology
Overview of LT1132AISW#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1132AISW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ | |
LT1132AISW#PBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ |
Part Details for LT1132AISW#PBF
LT1132AISW#PBF CAD Models
LT1132AISW#PBF Part Data Attributes
|
LT1132AISW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1132AISW#PBF
Linear Technology
LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 7.5 mm |
Alternate Parts for LT1132AISW#PBF
This table gives cross-reference parts and alternative options found for LT1132AISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1132AISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1132ACSW#TR | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1132AISW#PBF vs LT1132ACSW#TR |
LT1132ACSW | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1132AISW#PBF vs LT1132ACSW |
LT1132AISW#TR | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1132AISW#PBF vs LT1132AISW#TR |
LT1132AISW#PBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1132AISW#PBF vs LT1132AISW#PBF |
LT1132AISW#TR | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO24 | Analog Devices Inc | LT1132AISW#PBF vs LT1132AISW#TR |
LT1132ACSW#TR | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO24 | Analog Devices Inc | LT1132AISW#PBF vs LT1132ACSW#TR |
LT1132ACSW#PBF | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1132AISW#PBF vs LT1132ACSW#PBF |
LT1132ACSW#PBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1132AISW#PBF vs LT1132ACSW#PBF |
LT1132ACSW#TRPBF | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1132AISW#PBF vs LT1132ACSW#TRPBF |