Part Details for LT1129Q-3.3 by Linear Technology
Overview of LT1129Q-3.3 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1129Q-3.3
LT1129Q-3.3 CAD Models
LT1129Q-3.3 Part Data Attributes
|
LT1129Q-3.3
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1129Q-3.3
Linear Technology
IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, D2PAK-5, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.185 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.953 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8.407 mm |
Alternate Parts for LT1129Q-3.3
This table gives cross-reference parts and alternative options found for LT1129Q-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1129Q-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1129MPST-3.3#TRPBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129Q-3.3 vs LT1129MPST-3.3#TRPBF |
LT1129CQ-3.3#TRPBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129Q-3.3 vs LT1129CQ-3.3#TRPBF |
SPX1129U-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSFM3, TO-220AB, 3 PIN | Exar Corporation | LT1129Q-3.3 vs SPX1129U-3.3 |
LT1129IST-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3 | Analog Devices Inc | LT1129Q-3.3 vs LT1129IST-3.3#TR |
SPX1129M3-3.3-L | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO4, LEAD FREE, SOT-223, 3 PIN | Exar Corporation | LT1129Q-3.3 vs SPX1129M3-3.3-L |
LT1129CST-3.3#PBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129Q-3.3 vs LT1129CST-3.3#PBF |
LT1129CF-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1129Q-3.3 vs LT1129CF-3.3 |
LT1129CST-3.3#TRPBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129Q-3.3 vs LT1129CST-3.3#TRPBF |
TC1265-3.0VAT | 3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | LT1129Q-3.3 vs TC1265-3.0VAT |
LT1129IST-3.3#TRPBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129Q-3.3 vs LT1129IST-3.3#TRPBF |