-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Low Dropout Regulators with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4604
|
Newark | Ldo, Fixed, 3.3V, 0.7A, Sot-223-3, Output Type:Fixed, Input Voltage Min:4.15V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:700Ma, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1129IST-3.3#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 881 |
|
$5.5500 / $9.8000 | Buy Now |
DISTI #
LT1129IST-3.3#TRPBFCT-ND
|
DigiKey | IC REG LIN 3.3V 700MA SOT223-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2591 In Stock |
|
$5.1470 / $9.4200 | Buy Now |
DISTI #
584-1129IST-3.3TRPBF
|
Mouser Electronics | LDO Voltage Regulators uP L Drop Regs w/ SD RoHS: Compliant | 2335 |
|
$6.0700 / $9.3100 | Buy Now |
DISTI #
V72:2272_06414763
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.7A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2308 Container: Cut Strips | Americas - 1807 |
|
$5.0950 / $8.7920 | Buy Now |
|
Analog Devices Inc | uP L Drop Regs w/ SD Min Qty: 1 Package Multiple: 2000 | 1000 |
|
$5.1470 / $9.4200 | Buy Now |
DISTI #
LT1129IST-3.3TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$5.0600 / $5.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1129IST-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1129IST-3.3#TRPBF
Analog Devices Inc
Micropower Low Dropout Regulators with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE , PLASTIC, SOT-223, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.505 mm |
This table gives cross-reference parts and alternative options found for LT1129IST-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1129IST-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1129CST-3.3 | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1129IST-3.3#TRPBF vs LT1129CST-3.3 |
LT1129IST-3.3#TR | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1129IST-3.3#TRPBF vs LT1129IST-3.3#TR |
LT1129CST-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3 | Analog Devices Inc | LT1129IST-3.3#TRPBF vs LT1129CST-3.3 |
LT1129IST-3.3#PBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1129IST-3.3#TRPBF vs LT1129IST-3.3#PBF |
LT1129CST-3.3#TRPBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129IST-3.3#TRPBF vs LT1129CST-3.3#TRPBF |
LT1129IST-3.3#PBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129IST-3.3#TRPBF vs LT1129IST-3.3#PBF |
LT1129CST-3.3#PBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129IST-3.3#TRPBF vs LT1129CST-3.3#PBF |
LT1129IST-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3 | Analog Devices Inc | LT1129IST-3.3#TRPBF vs LT1129IST-3.3#TR |
LT1129IST-3.3 | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1129IST-3.3#TRPBF vs LT1129IST-3.3 |