There are no models available for this part yet.
Overview of LT1129IQ#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1129IQ-5#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1129IQ-3.3#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1129IQ-3.3#PBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for LT1129IQ#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK7841
|
Newark | Ldo, Adj, 0.7A, To-263, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:4.15V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:3.8V, Output Voltage Max:30V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1129IQ#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$7.0100 / $10.8400 | Buy Now | |
DISTI #
505-LT1129IQ#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 700MA 5DDPAK Min Qty: 1 Lead time: 33 Weeks Container: Tube |
1968 In Stock |
|
$5.6750 / $12.3800 | Buy Now | |
DISTI #
584-LT1129IQ#PBF
|
Mouser Electronics | LDO Voltage Regulators uP L Drop Regs w/ SD RoHS: Compliant | 12026 |
|
$5.6700 / $10.8600 | Buy Now | |
DISTI #
E54:1762_00081167
|
Arrow Electronics | LDO Regulator Pos 3.8V to 30V 0.7A 6-Pin(5+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2410 | Europe - 290 |
|
$5.4900 / $9.3760 | Buy Now | |
DISTI #
V36:1790_06414699
|
Arrow Electronics | LDO Regulator Pos 3.8V to 30V 0.7A 6-Pin(5+Tab) DDPAK Tube Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2349 | Americas - 47 |
|
$5.4900 / $6.6890 | Buy Now | |
Analog Devices Inc | uP L Drop Regs w/ SD Package Multiple: 50 | 394 |
|
$5.6750 / $12.3800 | Buy Now | ||
DISTI #
LT1129IQPBF
|
TME | IC: voltage regulator, LDO,adjustable, 3.64÷3.86V, 0.7A, D2PAK-5 Min Qty: 1 | 0 |
|
$5.0500 / $6.8200 | RFQ | |
DISTI #
LT1129IQ#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.8700 / $6.4400 | Buy Now | |
DISTI #
C1S424500069253
|
Chip1Stop | LDO Regulator Pos 3.8V to 30V 0.7A 6-Pin(5+Tab) DDPAK RoHS: Compliant pbFree: Yes Container: Bulk | 100 |
|
$6.3700 / $9.9700 | Buy Now |
CAD Models for LT1129IQ#PBF by Analog Devices Inc
Part Data Attributes for LT1129IQ#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, D2PAK-5
|
Pin Count
|
5
|
Manufacturer Package Code
|
05-08-1461
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Dropout Voltage1-Max
|
0.7 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.2235 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.7 A
|
Output Voltage1-Max
|
30 V
|
Output Voltage1-Min
|
3.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.877 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.702 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8.89 mm
|
Alternate Parts for LT1129IQ#PBF
This table gives cross-reference parts and alternative options found for LT1129IQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1129IQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1129CQ#TR | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1129IQ#PBF vs LT1129CQ#TR |
LT1129CQ#TR | Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PSSO5 | Analog Devices Inc | LT1129IQ#PBF vs LT1129CQ#TR |
LT1129CQ#PBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129IQ#PBF vs LT1129CQ#PBF |
LT1129IQ#PBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1129IQ#PBF vs LT1129IQ#PBF |
LT1129CQ#TRPBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129IQ#PBF vs LT1129CQ#TRPBF |
LT1129IQ#TR | Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PSSO5 | Analog Devices Inc | LT1129IQ#PBF vs LT1129IQ#TR |
LT1129IQ | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1129IQ#PBF vs LT1129IQ |
LT1129CQ | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1129IQ#PBF vs LT1129CQ |
LT1129CQ | Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, PSSO5 | Analog Devices Inc | LT1129IQ#PBF vs LT1129CQ |
LT1129CQ#TRPBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1129IQ#PBF vs LT1129CQ#TRPBF |
Related Parts for LT1129IQ#PBF
-
LT1129IQ#TRPBFLinear Regulator ICs
-
PIC18F6722-I/PTMicrocontrollers
-
UCC2807D-1Switching Regulator or Controllers
-
TPS2492PWRPower Management Circuits
-
LS220Other Analog ICs
-
TL062IDOperational Amplifiers
-
IPD70R600P7SPower Field-Effect Transistors
-
AD9433BSVZ-125Analog to Digital Converters
-
ITS724GFUMA1Peripheral Drivers