-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Low Dropout Regulators with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1129CS8#PBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1129CS8#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1129CS8-5#TRPBF | Analog Devices | uP L Drop Regs w/ SD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7836
|
Newark | Ldo, Fixed, 3.3V, 0.7A, Nsoic, 125Deg C, Output Type:Fixed, Input Voltage Min:4.15V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices LT1129CS8-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$5.9200 / $9.0900 | Buy Now |
DISTI #
LT1129CS8-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 700MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1231 In Stock |
|
$4.7250 / $8.5100 | Buy Now |
DISTI #
584-LT1129CS8-3.3PBF
|
Mouser Electronics | LDO Voltage Regulators uP L Drop Regs w/ SD RoHS: Compliant | 412 |
|
$4.7200 / $9.1500 | Buy Now |
DISTI #
V36:1790_06414649
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2420 | Americas - 100 |
|
$4.6180 / $4.7140 | Buy Now |
|
Analog Devices Inc | uP L Drop Regs w/ SD Package Multiple: 100 | 3847 |
|
$3.7800 / $8.5100 | Buy Now |
DISTI #
LT1129CS8-3.3PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.8800 / $5.3600 | Buy Now |
DISTI #
SMC-LT1129CS8-3.3#PBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1224 Container: Tubes | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1129CS8-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1129CS8-3.3#PBF
Analog Devices Inc
Micropower Low Dropout Regulators with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1129CS8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1129CS8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1129CS8-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO8 | Analog Devices Inc | LT1129CS8-3.3#PBF vs LT1129CS8-3.3#TR |
LT1129CS8-3.3#TR | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1129CS8-3.3#PBF vs LT1129CS8-3.3#TR |
LT1129IS8-3.3#TR | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1129CS8-3.3#PBF vs LT1129IS8-3.3#TR |
LT1129CS8-3.3 | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1129CS8-3.3#PBF vs LT1129CS8-3.3 |
LT1129CS8-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO8 | Analog Devices Inc | LT1129CS8-3.3#PBF vs LT1129CS8-3.3 |
LT1129IS8-3.3#PBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129CS8-3.3#PBF vs LT1129IS8-3.3#PBF |
LT1129IS8-3.3#PBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1129CS8-3.3#PBF vs LT1129IS8-3.3#PBF |
LT1129IS8-3.3#TRPBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1129CS8-3.3#PBF vs LT1129IS8-3.3#TRPBF |
LT1129IS8-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PDSO8 | Analog Devices Inc | LT1129CS8-3.3#PBF vs LT1129IS8-3.3#TR |
LT1129CS8-3.3#PBF | LT1129 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1129CS8-3.3#PBF vs LT1129CS8-3.3#PBF |