There are no models available for this part yet.
Overview of LT1124CN8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Telecommunications
Automotive
Price & Stock for LT1124CN8 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, DIP | 60 |
|
$4.7416 / $7.6890 | Buy Now | ||
Perfect Parts Corporation | 2 |
|
RFQ |
CAD Models for LT1124CN8 by Linear Technology
Part Data Attributes for LT1124CN8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Manufacturer Package Code
|
N
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.045 µA
|
Bias Current-Max (IIB) @25C
|
0.03 µA
|
Common-mode Reject Ratio-Min
|
106 dB
|
Common-mode Reject Ratio-Nom
|
122 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
170 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.78 mm
|
Low-Offset
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.445 mm
|
Slew Rate-Min
|
2.7 V/us
|
Slew Rate-Nom
|
4 V/us
|
Supply Current-Max
|
6.5 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
12500
|
Voltage Gain-Min
|
1500000
|
Width
|
7.62 mm
|
Alternate Parts for LT1124CN8
This table gives cross-reference parts and alternative options found for LT1124CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1124CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1124CN8#TRPBF | Operational Amplifier, 2 Func, 170uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1124CN8 vs LT1124CN8#TRPBF |
LT1124CN8#PBF | LT1124 - Dual Low Noise, High Speed Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1124CN8 vs LT1124CN8#PBF |
LT1124CJ | IC DUAL OP-AMP, 100 uV OFFSET-MAX, CDIP, 0.300 INCH, HERMETIC SEALED, CERDIP, Operational Amplifier | Linear Technology | LT1124CN8 vs LT1124CJ |
LT1124CJ8 | IC DUAL OP-AMP, 170 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1124CN8 vs LT1124CJ8 |
FT1124CN8 | Operational Amplifier, 2 Func, 100uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1124CN8 vs FT1124CN8 |
LT1124CN8 | Operational Amplifier, 2 Func, 170uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1124CN8 vs LT1124CN8 |
Related Parts for LT1124CN8
-
LT1124ACN8Operational Amplifiers
-
MC56F8256MLFMicrocontrollers
-
LT1166CN8Other Analog ICs
-
LTC1435ISSwitching Regulator or Controllers
-
AD7997BRUZ-1Analog to Digital Converters
-
ADG5419BCPZ-RL7Multiplexers or Switches
-
LTC2900-2CMSPower Management Circuits
-
LTC1484CN8Line Driver or Receivers
-
LT1167AIN8Instrumentation Amplifiers