Part Details for LT1124ACN8 by Linear Technology
Overview of LT1124ACN8 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1124ACN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, DIP | 1 |
|
$6.1600 / $9.2400 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, DIP | 3 |
|
$9.3500 / $12.7500 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, DIP | 40 |
|
$6.1600 / $9.2400 | Buy Now |
|
ComSIT USA | DUAL LOW NOISE, HIGH SPEED PRECISION OP AMP Operational Amplifier, 2 Func, 120uV Offset-Max, BIPolar, PDIP8 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LT1124ACN8
LT1124ACN8 CAD Models
LT1124ACN8 Part Data Attributes
|
LT1124ACN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1124ACN8
Linear Technology
LT1124 - Dual Low Noise, High Speed Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 112 dB | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Slew Rate-Min | 3 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 12500 | |
Voltage Gain-Min | 2000000 | |
Width | 7.62 mm |
Alternate Parts for LT1124ACN8
This table gives cross-reference parts and alternative options found for LT1124ACN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1124ACN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1124ACN8#TR | Operational Amplifier, 2 Func, 120uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1124ACN8 vs LT1124ACN8#TR |
LT1124ACN8#TRPBF | Operational Amplifier, 2 Func, 120uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1124ACN8 vs LT1124ACN8#TRPBF |
LT1124ACN8 | Operational Amplifier, 2 Func, 120uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1124ACN8 vs LT1124ACN8 |
LT1124ACN8#PBF | Dual Low Noise, High Speed Precision Op Amps | Analog Devices Inc | LT1124ACN8 vs LT1124ACN8#PBF |